
FX9701-011 | |
|---|---|
DigiKey Part Number | 1691-FX9701-011-ND |
Manufacturer | |
Manufacturer Product Number | FX9701-011 |
Description | CK,SDRG,W/FH-215,W/O TIP,FX-9701 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework 100W 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rework | |
Wattage | 100W | |
Voltage - Input | - | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | - | |
Includes | Handle | |
Base Unit | FX-9701 | |
Supplied Iron, Tweezer, Handle | FX-9701 | |
Supplied Tips/Nozzles | - | |
Workstand | FH-215,W | |
Temperature Range | - | |
Features | - | |
Tip Cleaner | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $156.97000 | $156.97 |
| 5 | $149.97000 | $749.85 |











