
T52-I005 | |
|---|---|
DigiKey Part Number | 1691-T52-I005-ND |
Manufacturer | |
Manufacturer Product Number | T52-I005 |
Description | TIP,CONICAL,R0.05MM X 8.2MM,2PK, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip Conical For FX-9706 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.323" (8.20mm) | |
Diameter | 0.004" (0.10mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | FX-9706 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.63000 | $146.63 |




