FX972-011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX972-011

DigiKey Part Number
1691-FX972-011-ND
Manufacturer
Manufacturer Product Number
FX972-011
Description
STATION ONLY,W/USB CABLE & COLOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering 200W 1 120V LCD Display, USB Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
200W
Voltage - Input
120V
Plug Type
NEMA 5-15P
Voltage - Output
24V
Number of Channels
1
Control/Display Type
Digital
Includes
-
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
Sold Separately
Workstand
-
Temperature Range
122°F ~ 932°F (50°C ~ 500°C)
Features
LCD Display, USB Port
Tip Cleaner
Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$585.17000$585.17
Manufacturers Standard Package