FX9707-011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX9707-011

DigiKey Part Number
1691-FX9707-011-ND
Manufacturer
Manufacturer Product Number
FX9707-011
Description
KIT,SDRG,HD,24V-200W,W/FH-220,W/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Handpiece 200W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Handpiece
Tip Temperature
150°F ~ 932°F (50°C ~ 500°C)
Tip Type
Not Included
Workstand
FH220-82
Tip Diameter
-
Power (Watts)
200W
Features
Ergonomic
Voltage - Input
24V
Includes
Cord, Sponge
Input Connector
-
Region Utilized
-
For Use With/Related Products
FX-972
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$220.93000$220.93
5$219.57000$1,097.85
Manufacturers Standard Package