
FX9701-81 | |
|---|---|
DigiKey Part Number | 1691-FX9701-81-ND |
Manufacturer | |
Manufacturer Product Number | FX9701-81 |
Description | IRON,SDRG,W/O TIP,FX-9701 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Iron 95W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | - | |
Tip Type | Not Included | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 95W | |
Features | - | |
Voltage - Input | 24V | |
Includes | Cord | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | FX-971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.24000 | $63.24 |
| 5 | $57.39200 | $286.96 |
| 10 | $55.04200 | $550.42 |
| 25 | $52.97000 | $1,324.25 |











