FX9703-81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX9703-81

DigiKey Part Number
1691-FX9703-81-ND
Manufacturer
Manufacturer Product Number
FX9703-81
Description
IRON,SDRG,MICRO,W/O TIP,FX-9703
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handpiece 70W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Box
Part Status
Active
Type
Handpiece
Tip Temperature
-
Tip Type
Not Included
Workstand
Not Included
Tip Diameter
-
Power (Watts)
70W
Features
-
Voltage - Input
24V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
FX-971
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$99.95000$99.95
Manufacturers Standard Package