
T39-B05 | |
|---|---|
DigiKey Part Number | 1691-T39-B05-ND |
Manufacturer | |
Manufacturer Product Number | T39-B05 |
Description | TIP,CONICAL,R0.5 X 10MM,FX-9701/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For FX-971 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.390" (9.91mm) | |
Diameter | 0.020" (0.51mm) | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FX-971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.65000 | $20.65 |
| 5 | $18.74400 | $93.72 |
| 10 | $17.97600 | $179.76 |
| 25 | $17.00960 | $425.24 |
| 50 | $16.31320 | $815.66 |
| 100 | $15.64510 | $1,564.51 |
| 500 | $15.57008 | $7,785.04 |











