Image Sensors, Camera

Results: 2,440
Stocking Options
Environmental Options
Media
Exclude
2,440Results

Showing
of 2,440
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Pixel Size
Active Pixel Array
Frames per Second
Voltage - Supply
Package / Case
Supplier Device Package
Operating Temperature
Grade
Qualification
55-ODCSP
IMAGE SENSOR CMOS 55ODCSP
onsemi
3,821
In Stock
7,680
Factory
1 : $4.12000
Tray
Tariff may apply if shipping to the United States
-
Tray
Obsolete
CMOS with Processor
1.9µm x 1.9µm
1296H x 976V
120.0
1.7V ~ 1.95V
55-WFBGA, CSPBGA
55-ODCSP (4.65x3.85)
-30°C ~ 70°C (TJ)
-
-
1,463
In Stock
1 : $11.44000
Tray
-
-
Tray
Active
CMOS
3µm x 3µm
1280H x 800V
60.0
-
69-WFBGA, CSPBGA
69-ODCSP (5.55x5.57)
-
-
-
AR0144CSSC00SUKA0-CPBR2
IMAGE SENSOR CMOS ODCSP-69
onsemi
1,397
In Stock
1 : $11.44000
Tray
-
-
Tray
Active
CMOS
3µm x 3µm
1280H x 800V
60.0
-
69-WFBGA, CSPBGA
69-ODCSP (5.55x5.57)
-
-
-
AR0144CSSC00SUKA0-CPBR2
IMAGE SENSOR CMOS ODCSP-69
onsemi
641
In Stock
1 : $11.44000
Tray
-
-
Tray
Active
CMOS
3µm x 3µm
1280H x 800V
60.0
-
69-WFBGA, CSPBGA
69-ODCSP (5.55x5.57)
-
-
-
63-ODCSP
IMAGE SENSOR 13MP 1/3 CIS SO
onsemi
0
In Stock
5,892
Marketplace
Check Lead Time
1 : $17.42000
Tray
20 : $15.31000
Bulk
-
-
Bulk
Tray
Active
CMOS
1.1µm x 1.1µm
4208H x 3120V
30.0
1.8V, 2.8V
63-WFBGA, CSPBGA
63-ODCSP (6.29x5.69)
-
-
-
2,439
In Stock
1 : $18.21000
Tray
-
-
Tray
Active
CMOS
1.1µm x 1.1µm
4208H x 3120V
30.0
-
63-WFBGA, CSPBGA
63-ODCSP (6.29x5.69)
-
-
-
1,877
In Stock
1 : $23.46000
Tray
-
-
Tray
Active
-
-
-
-
-
-
-
-
-
-
Automotive, AEC-Q100
IMAGE SENSOR RGB CMOS
onsemi
1,182
In Stock
1 : $26.25000
Tray
-
-
Tray
Active
CMOS with Processor
3.75µm x 3.75µm
1280H x 960V
54.0
1.7V ~ 1.95V
48-LCC
48-ILCC (10x10)
-30°C ~ 70°C
-
-
Automotive, AEC-Q100
IMAGE SENSOR MONO CMOS
onsemi
760
In Stock
5,200
Factory
1 : $26.76000
Tray
-
-
Tray
Active
CMOS with Processor
3.75µm x 3.75µm
1280H x 960V
54.0
1.7V ~ 1.95V
63-LBGA
63-IBGA (9x9)
-30°C ~ 70°C
-
-
3,204
In Stock
1 : $26.80000
Tray
-
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
-
-
AR0135CS2M00SUEA0-DPBR
IMAGE SENSOR 1MP 1/3 CIS SO
onsemi
2,001
In Stock
1 : $27.61000
Tray
-
-
Tray
Active
CMOS
3.75µm x 3.75µm
1280H x 960V
-
1.8V ~ 2.8V
63-LBGA
63-iBGA (9x9)
-30°C ~ 70°C
-
-
AR0135CS2M00SUEA0-DPBR
IMAGE SENSOR 1MP 1/3 CIS SO
onsemi
1,276
In Stock
1 : $27.61000
Tray
-
-
Tray
Active
CMOS
3.75µm x 3.75µm
1280H x 960V
-
1.8V ~ 2.8V
63-LBGA
63-iBGA (9x9)
-30°C ~ 70°C
-
-
AR0135CS2M00SUEA0-DPBR
IMAGE SENSOR 1MP 1/3 CIS SO
onsemi
1,030
In Stock
1 : $27.61000
Tray
-
-
Tray
Active
CMOS
3.75µm x 3.75µm
1280H x 960V
-
1.8V ~ 2.8V
63-LBGA
63-iBGA (9x9)
-30°C ~ 70°C
-
-
AR0521x
IMAGE SENSOR CMOS 5MP 52PLCC
onsemi
2,360
In Stock
1 : $27.78000
Tray
-
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
-
-
AR0521x
IMAGE SENSOR CMOS 5MP 52PLCC
onsemi
1,421
In Stock
1 : $27.78000
Tray
-
-
Tray
Active
CMOS
2.2µm x 2.2µm
2592H x 1944V
60.0
-
52-LCC
52-PLCC (12x12)
-
-
-
67-ODCSP
IC IMAGE SENSOR CMOS
onsemi
540
In Stock
300
Factory
1 : $27.91000
Tray
-
Tray
Active
CMOS
4.8µm x 4.8µm
808H x 608V
120.0
1.7V ~ 1.9V, 3.2V ~ 3.4V
67-WFBGA, CSPBGA
67-ODCSP (4.93x6.13)
-40°C ~ 85°C (TJ)
-
-
3,431
In Stock
1 : $29.65000
Tray
-
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1200V
120.0
-
83-VFBGA, CSPBGA
83-ODCSP (5.6x10)
-
-
-
2,141
In Stock
1 : $31.52000
Tray
-
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1200V
120.0
-
83-VFBGA, CSPBGA
83-ODCSP (5.6x10)
-
-
-
EPC901
IC CCD LINE SENSOR 1024X1
ESPROS Photonics AG
369
In Stock
1 : $32.68000
Cut Tape (CT)
1,000 : $20.86975
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CCD
7.5µm x 120µm
1024H x 1V
44000.0
2.7V ~ 3.45V
32-XFBGA, CSPBGA
32-CSP (8.08x1.32)
-40°C ~ 85°C
-
-
1,495
In Stock
1 : $34.88000
Tray
-
-
Tray
Active
CMOS
3µm x 3µm
1920H x 1200V
120.0
-
83-VFBGA, CSPBGA
83-ODCSP (5.6x10)
-
-
-
1,004
In Stock
1 : $35.32000
Tube
-
-
Tube
Active
Thermal
-
32H x 24V
-
2.9V ~ 3.6V
TO-205AD, TO-39-3 Metal Can
TO-39
-40°C ~ 85°C
-
-
1,898
In Stock
1 : $36.28000
Tube
-
-
Tube
Active
Thermal
-
32H x 24V
-
2.9V ~ 3.6V
TO-205AD, TO-39-3 Metal Can
TO-39
-40°C ~ 85°C
-
-
743
In Stock
1 : $36.28000
Bulk
-
-
Bulk
Active
Thermal
-
32H x 24V
-
2.9V ~ 3.6V
TO-39-4 Metal Can
TO-39
-40°C ~ 85°C
-
-
795
In Stock
1 : $51.74000
Tray
-
Tray
Active
CMOS
1.4µm x 1.4µm
5120H x 3840V
60.0
-
-
-
-
-
-
630
In Stock
1 : $52.15000
Tray
-
Tray
Active
CMOS
1.4µm x 1.4µm
5120H x 3840V
60.0
-
-
-
-
-
-
Showing
of 2,440

Image Sensors, Camera


Products in the image sensor and camera family are component or module-level devices used to electronically capture visual information in the visible and/or infrared spectrums. Consisting of an array of photosensitive elements connected to a shared control and interface mechanism, available products include those adapted to common still image and video capture as well as more specialized applications such as thermal and spatial imaging.