
FX9706-011 | |
|---|---|
DigiKey Part Number | 1691-FX9706-011-ND |
Manufacturer | |
Manufacturer Product Number | FX9706-011 |
Description | KIT,TWEEZER,MICRO,W/FH-215,W/O T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers, Desoldering 140W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tweezers, Desoldering | |
Tip Temperature | - | |
Tip Type | Not Included | |
Workstand | Included, Not Specified | |
Tip Diameter | - | |
Power (Watts) | 140W | |
Features | - | |
Voltage - Input | 24V | |
Includes | Cord | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | FX-972 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $323.97000 | $323.97 |











