SCRs

Results: 4,060
Stocking Options
Environmental Options
Media
Exclude
4,060Results

Showing
of 4,060
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TS432AILT
SCR 200V 250MA SOT-23-3
STMicroelectronics
19,179
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.15504
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
800 mV
200 µA
1.7 V
160 mA
250 mA
5 mA
1 µA
7A, 6A
Sensitive Gate
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
LX803DTRP
SCR 600V 800MA SOT-223
Littelfuse Inc.
412,661
In Stock
1 : $1.12000
Cut Tape (CT)
1,000 : $0.27507
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
200 µA
1.7 V
-
800 mA
5 mA
10 µA
8A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
LX803DTRP
SCR 200V 800MA SOT-223
Littelfuse Inc.
14,571
In Stock
1 : $1.12000
Cut Tape (CT)
1,000 : $0.29125
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
800 mV
200 µA
1.7 V
-
800 mA
5 mA
10 µA
8A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
TO-243AA
SCR 600V 800MA SOT-89
Littelfuse Inc.
34,564
In Stock
1 : $1.22000
Cut Tape (CT)
1,000 : $0.32158
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
200 µA
1.7 V
510 mA
800 mA
5 mA
3 µA
8A, 10A
Sensitive Gate
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89
850
In Stock
1 : $1.35000
Cut Tape (CT)
2,500 : $0.35782
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
200 µA
1.6 V
8 A
12 A
5 mA
5 µA
110A, 115A
Sensitive Gate
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
S8012DRP
SCR 800V 12A TO-252 (DPAK)
Littelfuse Inc.
1,426
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $0.40314
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
800 V
1 V
20 mA
1.9 V
7.8 A
12 A
40 mA
10 µA
100A @ 60Hz
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 600V 4A TO-252 (DPAK)
Littelfuse Inc.
19,374
In Stock
1 : $1.99000
Cut Tape (CT)
2,500 : $0.52212
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
800 mV
75 µA
2.2 V
1.6 A
4 A
5 mA
10 µA
25A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 100V 4A TO-252 (DPAK)
Littelfuse Inc.
12,213
In Stock
1 : $1.99000
Cut Tape (CT)
2,500 : $0.52212
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 V
800 mV
75 µA
2.2 V
2.6 A
4 A
5 mA
10 µA
25A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 400V 4A TO-252 (DPAK)
Littelfuse Inc.
4,842
In Stock
1 : $1.99000
Cut Tape (CT)
2,500 : $0.52212
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400 V
800 mV
75 µA
2.2 V
2.6 A
4 A
5 mA
10 µA
25A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 400V 4A TO-252 (DPAK)
Littelfuse Inc.
1,622
In Stock
1 : $2.06000
Cut Tape (CT)
2,500 : $0.54562
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400 V
800 mV
50 µA
1.6 V
2.5 A
4 A
4 mA
2 µA
25A, 30A
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SCR 600V 12A TO-252 (DPAK)
Littelfuse Inc.
6,085
In Stock
1 : $2.61000
Cut Tape (CT)
2,500 : $0.75800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1 V
200 µA
1.9 V
7.6 A
12 A
6 mA
10 µA
100A @ 60Hz
Sensitive Gate
-40°C ~ 110°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TO-263 (D2PAK)
SCR 600V 50A TO-263 (D2PAK)
STMicroelectronics
10,997
In Stock
1 : $2.85000
Cut Tape (CT)
1,000 : $0.94729
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.3 V
15 mA
1.65 V
30 A
50 A
60 mA
10 µA
493A, 450A
Standard Recovery
-40°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
17,109
In Stock
1 : $2.88000
Cut Tape (CT)
800 : $0.98048
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
800 V
2 V
45 mA
1.25 V
16 A
25 A
150 mA
10 mA
350A @ 50Hz
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
TO-220 Isolated Tab
SCR 600V 25A TO-220 ISOLATED TAB
Littelfuse Inc.
5,592
In Stock
1 : $3.78000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
600 V
1.5 V
35 mA
1.6 V
16 A
25 A
50 mA
10 µA
300A, 350A
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3 Isolated Tab
TO-220 Isolated Tab
TO-220-3 (Formed Leads, Non-Isolated)
SCR 1KV 55A TO-220AB-R
Littelfuse Inc.
4,787
In Stock
1 : $5.65000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
1 kV
1.5 V
40 mA
1.8 V
35 A
55 A
60 mA
30 µA
550A, 650A
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-220-3
TO-220AB-R
SJ6025N2RP
SCR 600V 55A TO-263 (D2PAK)
Littelfuse Inc.
1,806
In Stock
1 : $6.31000
Cut Tape (CT)
500 : $2.50288
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
600 V
1.5 V
40 mA
1.8 V
35 A
55 A
60 mA
10 µA
550A, 650A
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
845
In Stock
1 : $6.58000
Tube
-
-
Tube
Active
1.2 kV
1.3 V
80 mA
1.9 V
32 A
50 A
150 mA
10 µA
580A, 610A
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TOP-3
TOP3
SJ6025N2RP
SCR 1KV 55A TO-263 (D2PAK)
Littelfuse Inc.
2,643
In Stock
1 : $6.89000
Cut Tape (CT)
500 : $2.81100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kV
1.5 V
40 mA
1.8 V
35 A
55 A
60 mA
30 µA
550A, 650A
Standard Recovery
-40°C ~ 125°C
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
448
In Stock
1 : $7.33000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
800 V
2.5 V
150 mA
1.85 V
35 A
55 A
200 mA
500 µA
500A @ 50Hz
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-247-3
TO-247AC
TO-247-3
SCR 1.6KV 75A TO-247AD
IXYS
10,933
In Stock
1 : $7.75000
Tube
-
-
Tube
Active
1.6 kV
1.5 V
100 mA
1.64 V
48 A
75 A
100 mA
5 mA
520A, 560A
Standard Recovery
-40°C ~ 140°C
-
-
Through Hole
TO-247-3
TO-247AD
TO-218AC-3; Isolated, K package
SCR 600V 65A TO-218 ISOLATED TAB
Littelfuse Inc.
1,044
In Stock
1 : $9.36000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
600 V
2 V
50 mA
1.8 V
41 A
65 A
80 mA
20 µA
800A, 950A
Standard Recovery
-40°C ~ 125°C
-
-
Through Hole
TO-218-3 Isolated Tab, TO-218AC
TO-218 Isolated Tab
TO-247-3 Variant
SCR 1.6KV 75A PLUS247-3
IXYS
1,103
In Stock
1 : $18.34000
Tube
-
-
Tube
Active
1.6 kV
1.5 V
100 mA
1.4 V
48 A
75 A
200 mA
10 mA
1500A, 1600A
Standard Recovery
-40°C ~ 140°C
-
-
Through Hole
TO-247-3 Variant
PLUS247™-3
MMJX1H40N150
SCR 1.5KV 40A SMPD
IXYS
631
In Stock
1 : $39.66000
Tube
-
-
Tube
Active
1.5 kV
-
-
-
-
-
-
-
-
Standard Recovery
-55°C ~ 150°C
-
-
Surface Mount
16-BESOP (0.787", 20.00mm Width), 15 Leads, Isolated Tab
-
TO 247 HV EP
SCR 1.5KV TO-247HV
IXYS
661
In Stock
1 : $44.42000
Tube
-
-
Tube
Active
1.5 kV
-
-
-
-
-
-
-
-
Standard Recovery
-55°C ~ 150°C
-
-
Through Hole
TO-247-3 Variant
TO-247HV
24 SMPD
SCR 1.5KV 24-SMPD
IXYS
434
In Stock
1 : $58.73000
Tube
-
-
Tube
Active
1.5 kV
-
-
-
-
-
-
-
-
Standard Recovery
-55°C ~ 150°C
-
-
Surface Mount
24-PowerSMD, 21 Leads
24-SMPD
Showing
of 4,060

About SCRs


An SCR (Silicon Controlled Rectifier) is a type of thyristor—a solid-state semiconductor device used primarily for controlling high voltages and currents in power electronics. Structurally, an SCR is made up of four alternating layers of p-type and n-type material (PNPN), forming three junctions and three terminals: the anode (A), where current enters the device; the cathode (K), where current exits; and the gate (G), which serves as the control terminal. In its default state, the SCR is off and blocks current flow even if a forward voltage is applied across the anode and cathode. It only turns on when a small current is applied to the gate terminal, and conducts until the current drops below a certain threshold (the holding current). Applying a reverse voltage helps block further conduction, but does not independently turn the SCR off.

The device operates in several distinct modes that define its switching behavior. In forward blocking mode, a positive voltage is applied to the anode relative to the cathode, but no conduction occurs because the gate signal is either absent or insufficient. In reverse blocking mode, a negative voltage is applied to the cathode, preventing conduction in the reverse direction. When a sufficient gate signal is applied during forward blocking mode, the SCR enters forward conduction mode, allowing current to flow from anode to cathode and remaining in this state until the current drops below its holding threshold.

Several key electrical parameters define SCR behavior and performance. The gate triggering current (IGT) and gate triggering voltage (VGT) must exceed certain minimum values to initiate conduction. The latching current (IL) is the minimum current needed to trigger the SCR into conduction. Once the SCR is conducting, the holding current (IH) is the minimum current required to maintain that conduction; if the current drops below this level, the SCR will turn off. The turn-off time (TOFF) refers to how long it takes for the SCR to stop conducting after the gate signal is removed and the current drops below the holding threshold. An important consideration for reliable operation is the critical rate of rise of off-state voltage (dv/dt)—if the voltage across the SCR rises too quickly in the off state, it may inadvertently trigger conduction without a gate signal.

When selecting an SCR for a specific application, several key factors require consideration. The breakover voltage determines the maximum voltage the SCR can block while in the off state, while the reverse voltage rating becomes especially important if the SCR will be used in circuits where voltage polarity might change. Proper attention to the holding current, gate trigger requirements, and thermal management is also crucial. SCRs, like all high-power semiconductor devices, produce heat during operation and may require proper heat sinking to avoid thermal breakdown or failure. For users looking to control heavy loads or convert AC to DC with precision, SCRs offer a reliable and durable solution that has proven effective across numerous industrial and commercial applications.