Logic Output Optoisolators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95,731 In Stock | 1 : $0.76000 Cut Tape (CT) 1,000 : $0.29967 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 15MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
32,869 In Stock | 1 : $0.82000 Tube | - | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 10MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
26,509 In Stock | 1 : $0.83000 Tube | - | - | Tube | Active | 1 | 1/0 | 5000Vrms | 10kV/µs | DC | Open Collector | 50 mA | 15MBd | 75ns, 75ns | 22ns, 6.9ns | 1.38V | 20mA | 7V | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
11,273 In Stock | 1 : $0.99000 Cut Tape (CT) 3,000 : $0.37131 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Open Collector | 25 mA | 10MBd | 100ns, 100ns | 30ns, 30ns | 1.55V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
11,215 In Stock | 1 : $1.03000 Tube | - | - | Tube | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | - | - | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
13,168 In Stock | 1 : $1.05000 Tube | - | - | Tube | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | - | - | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
100,627 In Stock | 1 : $1.06000 Cut Tape (CT) 3,000 : $0.40049 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 80ns, 80ns | 3ns, 3ns | 1.5V | 10mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
6,579 In Stock | 1 : $1.06000 Cut Tape (CT) 3,000 : $0.40049 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 25 mA | - | 250ns, 250ns | 15ns, 12ns | 1.55V | 20mA | 3V ~ 20V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
766 In Stock | 1 : $1.06000 Cut Tape (CT) 3,000 : $0.40049 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 200kV/µs | DC | Open Collector | 25 mA | 10Mbps | 80ns, 80ns | 23ns, 7ns | 1.5V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
47,980 In Stock 2,107,000 Factory | 1 : $1.07000 Cut Tape (CT) 1,000 : $0.44151 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | - | - | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
224,568 In Stock | 1 : $1.09000 Cut Tape (CT) 3,000 : $0.41503 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 80ns, 80ns | 3ns, 3ns | 1.5V | 10mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
17,134 In Stock 33,000 Factory | 1 : $1.12000 Tube | - | - | Tube | Active | 1 | 1/0 | 4170Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.2V | 30mA | 3V ~ 15V | - | - | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
16,524 In Stock | 1 : $1.13000 Cut Tape (CT) 1,500 : $0.45385 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 30kV/µs | DC | Push-Pull, Totem Pole | 50 mA | - | 120ns, 120ns | 3ns, 3ns | 1.55V | 15mA | 4.5V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
47,300 In Stock | 1 : $1.16000 Cut Tape (CT) 1,000 : $0.48297 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 6µs, 3µs | 100ns, 50ns | - | 50mA | 3V ~ 15V | - | - | -25°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
28,117 In Stock | 1 : $1.17000 Cut Tape (CT) 1,500 : $0.47038 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 30kV/µs | DC | Push-Pull, Totem Pole | 50 mA | - | 120ns, 120ns | 3ns, 3ns | 1.55V | 15mA | 4.5V ~ 30V | - | - | -40°C ~ 110°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
3,304 In Stock | 1 : $1.27000 Cut Tape (CT) 1,000 : $0.53556 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | - | DC | Open Collector | 50 mA | 1MHz | 4µs, 4µs | 100ns, 100ns | 1.15V | 60mA | 3V ~ 16V | - | - | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | ||
10,408 In Stock | 1 : $1.38000 Cut Tape (CT) 3,000 : $0.54427 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 40ns, 40ns | 15ns, 15ns | 1.61V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
3,000 In Stock | 1 : $1.38000 Cut Tape (CT) 3,000 : $0.54427 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 40ns, 40ns | 15ns, 15ns | 1.61V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
11,718 In Stock | 1 : $1.45000 Cut Tape (CT) 3,000 : $0.57267 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 40ns, 40ns | 15ns, 15ns | 1.61V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
3,218 In Stock | 1 : $1.45000 Cut Tape (CT) 2,500 : $0.58141 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10Mbps | 100ns, 100ns | 20ns, 10ns | 1.45V | 50mA | 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-Mini-Flat | ||
1,511 In Stock | 1 : $1.52000 Cut Tape (CT) 1,500 : $0.63629 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 5MBd | 250ns, 250ns | 11ns, 13ns | 1.9V (Max) | 8mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
12,288 In Stock | 1 : $1.58000 Cut Tape (CT) 3,000 : $0.63271 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 75ns, 75ns | 21ns, 7ns | 1.38V | 20mA | 2.7V ~ 3.6V, 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SOP | ||
10,538 In Stock | 1 : $1.60000 Cut Tape (CT) 3,000 : $0.64326 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 8 mA | 5Mbps | 250ns, 250ns | 2.2ns, 1.6ns | 1.53V | 8mA | 2.2V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
3,679 In Stock | 1 : $1.60000 Cut Tape (CT) 3,000 : $0.64326 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 8 mA | 5Mbps | 250ns, 250ns | 2.2ns, 1.6ns | 1.53V | 8mA | 2.2V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
4,980 In Stock | 1 : $1.64000 Tube | - | - | Tube | Active | 1 | 1/0 | 3750Vrms | 5kV/µs | DC | Open Collector | 50 mA | 10Mbps | 75ns, 75ns | 50ns, 12ns | 1.75V (Max) | 50mA | 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |