Aluminum - Polymer Capacitors

Results: 10,564
Stocking Options
Environmental Options
Media
Exclude
10,564Results

Showing
of 10,564
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-PSLP
CAP ALUM POLY 10UF 20% 16V SMD
Würth Elektronik
20,893
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.25110
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
16 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
110 mA @ 120 Hz
2.2 A @ 100 kHz
-
-
0.197" Dia (5.00mm)
0.228" (5.80mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
CAP ALUM POLY 56UF 20% 25V SMD
Panasonic Electronic Components
4,986
In Stock
1 : $0.53000
Cut Tape (CT)
1,000 : $0.52000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
56 µF
±20%
25 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
140 mA @ 120 Hz
2.8 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
NPCAP PXG Series
CAP ALUM POLY 100UF 20% 16V SMD
Chemi-Con
20,894
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.18798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
27mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3 A @ 100 kHz
-
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
CAP ALUM POLY 100UF 20% 16V SMD
Würth Elektronik
15,151
In Stock
1 : $0.67000
Cut Tape (CT)
1,000 : $0.33300
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
134.5 mA @ 120 Hz
2.69 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.228" (5.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
NPCAP PXG Series
CAP ALUM POLY 180UF 20% 16V SMD
Chemi-Con
47,092
In Stock
1 : $0.70000
Cut Tape (CT)
1,000 : $0.21539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
22mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.3 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
CAP ALUM POLY 220UF 20% 10V SMD
Würth Elektronik
27,166
In Stock
1 : $0.70000
Cut Tape (CT)
1,000 : $0.34830
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
10 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
98.5 mA @ 120 Hz
1.97 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.228" (5.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
CAP ALUM POLY 330UF 20% 10V SMD
Würth Elektronik
4,125
In Stock
1 : $0.73000
Cut Tape (CT)
900 : $0.37890
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
10 V
20mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
134.5 mA @ 120 Hz
2.69 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
CX SERIES 7.3L,4.3W
CAP ALUM POLY 330UF 20% 4V SMD
Panasonic Electronic Components
23,485
In Stock
1 : $0.81000
Cut Tape (CT)
3,500 : $0.47800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
4 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
5.1 A @ 100 kHz
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
Radial, Can - SMD
CAP ALUM HYBRID 33UF 20% 50V SMD
Chemi-Con
33,113
In Stock
1 : $0.82000
Cut Tape (CT)
900 : $0.25954
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
50 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.1 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A765 Series
CAP ALUM POLY 100UF 20% 16V SMD
KEMET
9,555
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.25897
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
25mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
125 mA @ 120 Hz
2.5 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
EEH-ZC (Dia. 6.3mm, Height 6.1mm)
CAP ALUM HYBRID 47UF 20% 35V SMD
Panasonic Electronic Components
8,636
In Stock
1 : $0.83000
Cut Tape (CT)
1,000 : $0.26597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
35 V
60mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
135 mA @ 100 Hz
900 mA @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPC, SVPD Series
CAP ALUM POLY 100UF 20% 16V SMD
Panasonic Electronic Components
28,220
In Stock
1 : $0.85000
Cut Tape (CT)
1,000 : $0.34800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
24mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
124.5 mA @ 120 Hz
2.49 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
10SEPC270MD
CAP ALUM POLY 100UF 20% 16V TH
Panasonic Electronic Components
19,180
In Stock
1,500 : $0.34100
Tape & Box (TB)
1 : $0.91000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
100 µF
±20%
16 V
24mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
124.5 mA @ 120 Hz
2.49 A @ 100 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
S86 SERIES
CAP ALUM POLY 560UF 20% 6.3V TH
Nichicon
15,301
In Stock
2,000 : $0.27514
Tape & Box (TB)
1 : $0.92000
Cut Tape (CT)
Tariff may apply if shipping to the United States
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
560 µF
±20%
6.3 V
8mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
500 mA @ 120 Hz
5 A @ 100 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
RNE1C471MDN1PX
CAP ALUM POLY 220UF 20% 10V TH
Nichicon
6,003
In Stock
2,000 : $0.28559
Tape & Box (TB)
1 : $0.95000
Cut Tape (CT)
Tariff may apply if shipping to the United States
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
220 µF
±20%
10 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
250 mA @ 120 Hz
2.5 A @ 100 kHz
-
0.197" (5.00mm)
0.248" Dia (6.30mm)
0.433" (11.00mm)
-
Through Hole
Radial, Can
OS-CON, SVPF 8mm
CAP ALUM POLY 39UF 20% 35V SMD
Panasonic Electronic Components
6,626
In Stock
1 : $1.00000
Cut Tape (CT)
1,000 : $0.51300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
39 µF
±20%
35 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
140 mA @ 120 Hz
2.8 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
CAP ALUM POLY 330UF 20% 6.3V SMD
Nichicon
11,275
In Stock
1 : $1.01000
Cut Tape (CT)
1,000 : $0.32640
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
6.3 V
14mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
316 mA @ 120 Hz
3.16 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
GYA-2019
CAP ALUM HYBRID 33UF 20% 50V SMD
Nichicon
8,277
In Stock
1 : $1.06000
Cut Tape (CT)
900 : $0.34518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
50 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.1 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 100UF 20% 50V SMD
KEMET
6,719
In Stock
1 : $1.08000
Cut Tape (CT)
400 : $0.39455
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
50 V
30mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
95 mA @ 120 Hz
1.9 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.492" (12.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVP 10mm
CAP ALUM POLY 180UF 20% 16V SMD
Panasonic Electronic Components
9,057
In Stock
1 : $1.09000
Cut Tape (CT)
500 : $0.58800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
151 mA @ 120 Hz
3.02 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.315" (8.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can - SMD
CAP ALUM HYBRID 47UF 20% 50V SMD
Chemi-Con
7,198
In Stock
1 : $1.09000
Cut Tape (CT)
500 : $0.38748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
50 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.25 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can - SMD
CAP ALUM HYBRID 68UF 20% 50V SMD
Chemi-Con
5,137
In Stock
1 : $1.10000
Cut Tape (CT)
500 : $0.39078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
50 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.25 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A768EB107M1ELAE036
CAP ALUM POLY 1000UF 20% 16V SMD
KEMET
1,597
In Stock
1 : $1.10000
Cut Tape (CT)
400 : $0.39895
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
1000 µF
±20%
16 V
15mOhm
2000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
135 mA @ 120 Hz
2.7 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
RL8
CAP ALUM POLY 220UF 20% 16V TH
Nichicon
39,674
In Stock
1,000 : $0.37584
Tape & Box (TB)
1 : $1.14000
Cut Tape (CT)
Tariff may apply if shipping to the United States
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
220 µF
±20%
16 V
12mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
500 mA @ 120 Hz
5 A @ 100 kHz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
OS-CON, SVPF 6.30mm
CAP ALUM POLY 180UF 20% 16V SMD
Panasonic Electronic Components
15,827
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.41900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
165 mA @ 120 Hz
3.3 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 10,564

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.