Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,178 In Stock | 1 : $9.31000 Bulk | - | Bulk | Active | Line Voltage Selector | Series, Parallel Connections | 2 | On-On | 6.3A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | Solder Lug | Circular - 12.70mm Dia | IP40 | Marking: 110-220 | -40°C ~ 85°C | |||
1,042 In Stock | 1 : $10.03000 Bulk | - | Bulk | Active | Line Voltage Selector | Series, Parallel Connections | 2 | On-On | 6.3A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | Solder Lug | Circular - 12.70mm Dia | IP40 | Marking: 115-230 | -40°C ~ 85°C | |||
686 In Stock 1,427 Factory | 1 : $16.06000 Bulk | - | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
125 In Stock | 1 : $27.16000 Bulk | - | Bulk | Active | Standard | DPST-NO | 3 | On-Off-Off, Off-Off-On | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
182 In Stock | 1 : $28.69000 Bulk | - | Bulk | Active | Standard | DPST-NO | 2 | Off-On | 10A (AC), 8A (DC) | 110 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 50°C | |||
297 In Stock | 1 : $48.18000 Bulk | - | Bulk | Active | Standard | - | 3 | Off-On-Mom | 20A (DC) | - | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - | |||
195 In Stock | 1 : $52.84000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
78 In Stock | 1 : $53.57000 Box | - | Box | Active | Standard | SPST-NO | 2 | Off-On | 6A (AC), 550mA (DC) | 120 V | 125 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.00mm Dia | IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof | - | -40°C ~ 70°C | |||
196 In Stock 361 Factory | 1 : $64.38000 Bulk | - | Bulk | Active | Standard | DPDT | 2 | On-On | 5A (AC), 3A (DC) | 125 V | 30 V | Non-Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.00mm Dia | IP65 - Dust Tight, Oil and Water Resistant | Bezel - Round | -10°C ~ 55°C | |||
608 In Stock | 1 : $84.53000 Bulk | - | - | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
73 In Stock | 1 : $90.58000 Bulk | - | Bulk | Active | Battery Disconnect | SPST | 2 | Off-On | 400A (DC) | - | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP68 - Dust Tight, Waterproof | - | -40°C ~ 85°C | |||
59 In Stock | 1 : $92.23000 Bulk | - | Bulk | Active | Battery Disconnect | SPST | 2 | Off-On | 300A (DC) | - | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | Circular - 20.62mm Dia | IP67 - Dust Tight, Waterproof | - | - | |||
85 In Stock | 1 : $93.49000 Bulk | - | - | Bulk | Active | Battery Disconnect | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
290 In Stock | 1 : $106.07000 Bulk | - | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 500A (DC) | - | 32 V | Non-Illuminated | - | - | Chassis Mount | Stud | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -50°C ~ 85°C | |||
77 In Stock | 1 : $111.98000 Bulk | - | Bulk | Active | Battery Disconnect | SPST | 2 | Off-On | 300A (DC) | - | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | - | |||
405 In Stock | 1 : $117.45000 Bulk | - | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 300A (DC) | - | 36 V | Non-Illuminated | - | - | Panel Mount | Stud | - | - | - | -40°C ~ 85°C | |||
536 In Stock | 1 : $124.63000 Box | - | Box | Active | Battery Disconnect | DPST | 2 | On-Off | 400A (AC/DC) | 20 V | 32 V | Non-Illuminated | - | - | Panel Mount | Stud | - | IP67 - Dust Tight, Waterproof | Long Lever | -40°C ~ 85°C | |||
97 In Stock | 1 : $131.18000 Bulk | - | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 500A (DC) | - | 32 V | Non-Illuminated | - | - | Chassis Mount | Stud | - | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -50°C ~ 85°C | |||
783 In Stock | 1 : $10.03000 Bulk | - | Bulk | Active | Line Voltage Selector | Series, Parallel Connections | 2 | On-On | 6.3A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | PC Pin | - | IP40 | Marking: 110-220 | -40°C ~ 85°C | |||
180 In Stock | 1 : $10.03000 Bulk | - | Bulk | Active | Line Voltage Selector | Series, Parallel Connections | 2 | On-On | 6.3A (AC) | 250 V | - | Non-Illuminated | - | - | Panel Mount | PC Pin | - | IP40 | Marking: 115-230 | -40°C ~ 85°C | |||
368 In Stock | 1 : $12.01000 Box | - | Box | Active | Standard | SP3T | 4 | Off-On-On-On | 4A (AC), 1A (DC) | 125 V | 125 V | Non-Illuminated | - | - | Panel Mount | Quick Connect - 0.250" (6.3mm) | Circular - 11.88mm Dia | - | Bezel - Round, Long Lever | - | |||
163 In Stock 1,111 Factory | 1 : $18.38000 Bulk | - | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
194 In Stock | 1 : $21.29000 Bulk | - | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC), 8A (DC) | 110 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 50°C | |||
131 In Stock | 1 : $26.17000 Bulk | - | Bulk | Active | Standard | DPST-NO | 3 | Mom-Off-Mom | 10A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 - Dust Tight, Water Resistant | Bezel - Round, Black Knob | -25°C ~ 70°C | |||
117 In Stock | 1 : $36.51000 Bulk | - | Bulk | Active | Standard | DPDT | 2 | On-On | 1A (AC/DC) | 120 V | 24 V | Non-Illuminated | - | - | Panel Mount | Solder, Quick Connect - 0.110" (2.8mm) | Circular - 16.20mm Dia | IP65 - Dust Tight, Oil and Water Resistant | - | -25°C ~ 55°C |