Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,262 In Stock | 1 : $0.78000 Bulk | - | - | Bulk | Active | 935nm | - | 500nm ~ 1100nm | PIN | - | 5ns | 60 V | 1nA | - | - | -40°C ~ 100°C | - | - | Through Hole | - | ||
43,763 In Stock | 1 : $0.79000 Bulk | - | - | Bulk | Active | 900nm | - | 800nm ~ 1100nm | PIN | 0.6 A/W @ 850nm | 5ns | 50 V | 1nA | 1mm² | 40° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
13,988 In Stock | 1 : $0.81000 Bulk | - | - | Bulk | Active | 860nm | - | 380nm ~ 1100nm | PIN | 0.62 A/W @ 850nm | 1µs | 20 V | 50pA | 0.31mm² | 34° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
1,447 In Stock | 1 : $0.87000 Bulk | - | - | Bulk | Active | 890nm | - | 500nm ~ 1100nm | PIN | - | 5ns | 60 V | 1nA | - | 40° | -40°C ~ 100°C | - | - | Through Hole | - | ||
178,799 In Stock | 1 : $0.88000 Cut Tape (CT) 6,000 : $0.30863 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 30° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Z-Bend | ||
11,594 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.33161 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 70° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD | ||
6,258 In Stock | 1 : $0.90000 Cut Tape (CT) 6,000 : $0.31575 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 70° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD | ||
11,300 In Stock | 1 : $1.00000 Cut Tape (CT) 3,000 : $0.37423 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820nm | - | 350nm ~ 1070nm | PIN | - | 60ns | 20 V | 5nA | 0.23mm² | 140° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) | ||
169 In Stock | 1 : $1.03000 Cut Tape (CT) 1,500 : $0.40877 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 880nm | - | 730nm ~ 1100nm | PIN | - | 20ns | 20 V | 2nA | 4.84mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
12,624 In Stock | 1 : $1.13000 Cut Tape (CT) 2,000 : $0.44433 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 20 V | 1nA | 1mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 3-SMD, Gull Wing | ||
5,543 In Stock | 1 : $1.14000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | 850nm | - | 400nm ~ 1100nm | PIN | - | 20ns | 32 V | 2nA | 7mm² | 120° | -40°C ~ 85°C | - | - | Through Hole | 2-DIP (0.213", 5.40mm) | ||
17,994 In Stock | 1 : $1.15000 Bulk | - | - | Bulk | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | - | 60 V | 2nA | 7.5mm² | 120° | -40°C ~ 100°C | - | - | Through Hole | Radial, Side View | ||
9,329 In Stock | 1 : $1.17000 Cut Tape (CT) 1,500 : $0.47293 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 850nm | - | 400nm ~ 1100nm | PIN | - | 20ns | 32 V | 2nA | 7mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
7,395 In Stock | 1 : $1.19000 Cut Tape (CT) 1,500 : $0.48148 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 880nm | - | 730nm ~ 1100nm | PIN | - | 20ns | 16 V | 2nA | 7.02mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
6,128 In Stock | 1 : $1.19000 Cut Tape (CT) 1,500 : $0.48148 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 300nm ~ 1100nm | PIN | - | 40ns | 20 V | 1nA | 7.02mm² | 120° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
3,737 In Stock | 1 : $1.20000 Cut Tape (CT) 2,000 : $0.47489 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 20 V | 1nA | 1mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 3-SMD, Gull Wing | ||
5,666 In Stock 794,000 Factory | 1 : $1.21000 Cut Tape (CT) 1,000 : $0.50726 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 730nm ~ 1100nm | PIN | - | 50ns | 32 V | 30nA | 6.5mm² | 120° | -25°C ~ 85°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
9,872 In Stock | 1 : $1.22000 Cut Tape (CT) 1,500 : $0.49614 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | Blue | 300nm ~ 1100nm | PIN | 0.20 A/W @ 400nm | 65ns, 70ns, 1.2µs, 1.6µs | 16 V | 1nA | 8.12mm² | 120° | -40°C ~ 125°C | - | - | Surface Mount | 2-SMD, No Lead | |||
15,590 In Stock | 1 : $1.24000 Bulk | - | - | Bulk | Active | 850nm | - | 400nm ~ 1100nm | PIN | 0.62 A/W @ 850nm | 20ns | 32 V | 2nA | 7.02mm² | 120° | -40°C ~ 100°C | - | - | Through Hole | Radial | ||
32,329 In Stock | 1 : $1.29000 Cut Tape (CT) 1,000 : $0.54425 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
19,231 In Stock | 1 : $1.41000 Cut Tape (CT) 3,000 : $0.55763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 3.6µs, 3.5µs | 16 V | 100pA | 3.27mm² | 130° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
353 In Stock | 1 : $1.66000 Cut Tape (CT) 3,000 : $0.67191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 400nm ~ 1100nm | PIN | - | 95ns, 3µs, 4.6µs | 16 V | 250pA | 3.27mm² | 130° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
10,411 In Stock | 1 : $1.69000 Cut Tape (CT) 3,000 : $0.68383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 930nm | Blue/Green | 400nm ~ 1100nm | PIN | - | 93ns | 16 V | 200pA | 3.4mm² | 130° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
8,283 In Stock | 1 : $1.70000 Cut Tape (CT) 1,500 : $0.72355 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 620nm | - | 400nm ~ 690nm | - | 0.37 A/W @ 550nm | 90ns | 16 V | 5nA | 7.02mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
3,174 In Stock | 1 : $1.74000 Cut Tape (CT) 1,000 : $0.76329 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 840nm | - | 700nm ~ 1070nm | PIN | - | 30ns | 20 V | 200pA | 7.5mm² | 130° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 4-TDFN Exposed Pad |