High Frequency (RF) Relays
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,454 In Stock | 1 : $6.14000 Tube | - | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | - | Through Hole | PC Pin | -20°C ~ 85°C | |||
6,048 In Stock | 1 : $6.41000 Tube | - | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | Diode | Through Hole | PC Pin | -20°C ~ 85°C | |||
766 In Stock | 1 : $6.65000 Cut Tape (CT) 1,000 : $4.69581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Sealed - Hermetically | Surface Mount | J Lead | -20°C ~ 85°C | |||
457 In Stock | 1 : $7.66000 Tube | - | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | Magnetic Shield | Through Hole | PC Pin | -20°C ~ 85°C | |||
4,258 In Stock | 1 : $7.97000 Tube | - | Tube | Active | Non Latching | 14.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | Diode, Magnetic Shield | Through Hole | PC Pin | -20°C ~ 85°C | |||
13,436 In Stock | 1 : $8.29000 Tube | - | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Sealed - Hermetically | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
6,601 In Stock | 1 : $8.29000 Tube | - | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Sealed - Hermetically | Surface Mount | J Lead | -20°C ~ 85°C | |||
940 In Stock | 1 : $9.18000 Tube | - | Tube | Active | Non Latching | 31.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.75 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
1,521 In Stock | 1 : $10.45000 Tube | - | Tube | Active | Non Latching | 50 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 2.5 VDC | 0.4 VDC | 0.4 ms | 0.1 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 125°C | |||
5,702 In Stock | 1 : $10.55000 Cut Tape (CT) 1,000 : $6.15943 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 500 mA | 170VAC, 170VDC - Max | 3.75 VDC | 0.75 VDC | 0.1 ms | 0.02 ms | - | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | |||
18,113 In Stock | 1 : $10.74000 Tube | Tariff may apply if shipping to the United States | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 85°C | |||
21,454 In Stock | 1 : $11.07000 Tube | - | Tube | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
10,136 In Stock | 1 : $11.31000 Cut Tape (CT) 1,000 : $7.99032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 33.3 mA | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 3.8 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
757 In Stock | 1 : $12.23000 Cut Tape (CT) 300 : $12.70313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 33 mA | 3VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 2.4 VDC | 0.3 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
1,981 In Stock | 1 : $12.64000 Tube | - | Tube | Active | Non Latching | 47.1 mA | 3.3VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | J Lead | -20°C ~ 85°C | |||
1,681 In Stock | 1 : $12.64000 Tube | - | Tube | Active | Non Latching | 47.1 mA | 3.3VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
1,252 In Stock | 1 : $12.70000 Cut Tape (CT) 400 : $9.39100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 46.7 mA | 3VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 2.25 VDC | 0.3 VDC | 5 ms | 4 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
8,175 In Stock | 1 : $12.88000 Cut Tape (CT) 1,000 : $9.09494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 47.1 mA | 3.3VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 2.5 VDC | 0.4 VDC | 0.25 ms | 0.05 ms | Magnetic Shield | Surface Mount | Gull Wing | -20°C ~ 85°C | |||
8,487 In Stock | 1 : $14.89000 Cut Tape (CT) 400 : $9.36245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 28 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | 0.5 VDC | 5 ms | 4 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
1,109 In Stock | 1 : $15.59000 Cut Tape (CT) 400 : $11.01463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 28 mA | 5VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 3.75 VDC | 0.5 VDC | 5 ms | 4 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C | |||
564 In Stock | 1 : $16.07000 Tray | - | Tray | Active | Non Latching | 23.2 mA | 4.5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 3.6 VDC | 0.45 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
989 In Stock | 1 : $16.21000 Tube | - | Tube | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Through Hole | PC Pin | -40°C ~ 70°C | |||
3,429 In Stock 600 Factory | 1 : $16.52000 Cut Tape (CT) 300 : $15.12140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 21.1 mA | 5VDC | DPDT (2 Form C) | 1 A | 125VAC, 60VDC - Max | 4 VDC | 0.5 VDC | 3 ms | 3 ms | - | Surface Mount | Gull Wing | -40°C ~ 70°C | |||
480 In Stock | 1 : $16.61000 Tube | - | Tube | Active | Non Latching | 28.6 mA | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.15 ms | Sealed - Hermetically | Through Hole | PC Pin | -20°C ~ 85°C | |||
495 In Stock | 1 : $17.03000 Cut Tape (CT) 400 : $12.59305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non Latching | 11.7 mA | 12VDC | SPDT (1 Form C) | 2 A | 250VAC, 220VDC - Max | 9 VDC | 1.2 VDC | 5 ms | 4 ms | - | Surface Mount | Gull Wing | -55°C ~ 85°C |