Protective Hoses, Solid Tubing, Sleeving
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Shelf Life | Shelf Life Start | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
576 In Stock | 1 : $21.84000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.273" (6.93mm) | 0.414" (10.52mm) | Ethylene Tetrafluoroethylene (ETFE), Irradiated | Black | Enter Number of Feet in Order Quantity | 0.018" (0.46mm) | -55°C ~ 200°C | Flame Retardant | - | Fluid Resistant, Fuel Resistant, Oil Resistant | - | Chemical Resistant, Crush Resistant, Solvent Resistant | - | - | - | |||
191 In Stock | 1 : $28.96000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.427" (10.85mm) | 0.571" (14.50mm) | Ethylene Tetrafluoroethylene (ETFE), Irradiated | Black | Enter Number of Feet in Order Quantity | 0.018" (0.46mm) | -55°C ~ 200°C | Flame Retardant | - | Fluid Resistant, Fuel Resistant, Oil Resistant | - | Chemical Resistant, Crush Resistant, Solvent Resistant | - | - | - | |||
69 In Stock | 1 : $51.14000 Spool | - | Spool | Active | Sleeving | Braided | 0.312" (7.92mm) | 0.372" (9.45mm) | Polyamide Multifilament, Halogen Free | Black | 125' (38.10m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | - | - | |||
102 In Stock | 1 : $54.36000 Spool | - | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.435" (11.05mm) | Polyamide Multifilament, Halogen Free | Black | 125' (38.10m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | - | - | |||
176 In Stock | 1 : $66.37000 Spool | - | Spool | Active | Sleeving | Braided | 0.250" (6.35mm) | 0.310" (7.87mm) | Polyamide Multifilament, Halogen Free | Black | 200' (60.96m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | - | - | |||
39 In Stock | 1 : $84.05000 Spool | Tariff may apply if shipping to the United States | Spool | Active | Sleeving | Braided | 0.129" (3.28mm) | 0.163" (4.14mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | - | - | |||
26 In Stock | 1 : $97.52000 Spool | - | Spool | Active | Solid Tubing | Smooth | 0.500" (12.70mm) | 0.574" (14.58mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.025" (0.64mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | 60 Months | Date of Manufacture | |||
28 In Stock | 1 : $129.65000 Spool | - | Spool | Active | Sleeving | Braided | 0.229" (5.82mm) | 0.281" (7.14mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | - | - | |||
28 In Stock | 1 : $138.24000 Box | - | - | Box | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.630" (16.00mm) | 0.830" (21.08mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | - | -18°C ~ 70°C | - | - | Fluid Resistant, Oil Resistant | - | - | UL 224 VW-1 | - | - | ||
240 In Stock | 1 : $143.14000 Spool | - | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.560" (14.22mm) | Polyamide Multifilament, Halogen Free | Black | 250' (76.20m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | - | - | |||
26 In Stock | 1 : $144.78000 Spool | - | Spool | Active | Solid Tubing | Smooth | 0.016" (0.41mm) | 0.039" (0.99mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.009" (0.23mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
78 In Stock | 1 : $144.87000 Spool | - | Spool | Active | Solid Tubing | Smooth | 0.129" (3.28mm) | 0.181" (4.60mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | - | - | |||
28 In Stock | 1 : $153.80000 Spool | - | Spool | Active | Sleeving | Braided | 0.625" (15.88mm) | 0.705" (17.91mm) | Polyamide Multifilament, Halogen Free | Black | 250' (76.20m) | 0.040" (1.02mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | - | - | |||
85 In Stock | 1 : $157.28000 Spool | - | Spool | Active | Solid Tubing | Smooth | 0.020" (0.51mm) | 0.046" (1.17mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.010" (0.25mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
28 In Stock | 1 : $179.05000 Spool | - | Spool | Active | Solid Tubing, Capillary | Smooth | 0.00197" (0.050mm) | 0.014" (0.36mm) | Silica, Polyimide Coated | Amber | 32.81' (10.00m) | - | -65°C ~ 350°C | - | Abrasion Resistant | - | - | - | - | - | - | |||
52 In Stock | 1 : $180.86000 Spool | - | Spool | Active | Solid Tubing | Smooth | 0.026" (0.66mm) | 0.052" (1.32mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.010" (0.25mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
4 In Stock 50 Marketplace | 1 : $187.78000 Spool 1 : $264.27000 Spool | - | Spool Spool | Active | Solid Tubing | Smooth | 0.020" (0.51mm) | 0.050" (1.27mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | - | - | |||
30 In Stock | 1 : $190.85000 Spool | - | Spool | Active | Solid Tubing | Smooth | 0.375" (9.52mm) | 0.449" (11.40mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.025" (0.64mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | - | - | |||
62 In Stock | 1 : $197.14000 Spool | - | Spool | Active | Solid Tubing | Smooth | 1.000" (25.40mm) | 1.106" (28.10mm) | Poly-Vinyl Chloride (PVC) | Black | 50.00' (15.24m) | 0.035" (0.89mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | 60 Months | Date of Manufacture | |||
40 In Stock | 1 : $207.40000 Spool | - | Spool | Active | Solid Tubing | Smooth | 0.025" (0.64mm) | 0.056" (1.42mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | - | - | |||
60 In Stock | 1 : $215.15000 Spool | - | Spool | Active | Solid Tubing | Smooth | 0.032" (0.81mm) | 0.064" (1.62mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
58 In Stock | 1 : $247.37000 Spool | - | Spool | Active | Solid Tubing | Smooth | 0.040" (1.02mm) | 0.070" (1.78mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
64 In Stock | 1 : $261.61000 Spool | - | Spool | Active | Solid Tubing | Smooth | 0.064" (1.63mm) | 0.096" (2.44mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | - | - | |||
35 In Stock | 1 : $276.06000 Spool | - | Spool | Active | Solid Tubing | Smooth | 0.032" (0.81mm) | 0.072" (1.83mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | - | - | |||
28 In Stock | 1 : $277.45000 Spool | - | Spool | Active | Sleeving, Insulated | Convoluted - Braided | 0.375" (9.52mm) | 0.425" (10.80mm) | Fiberglass, Aluminized, Halogen Free | Silver | 300' (91.44m) | 0.025" (0.64mm) | -60°C ~ 255°C | Flame Retardant, Heat Resistant | Abrasion Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | Non Flammable | - | - |