Programmable Oscillators

Results: 9,816
Stocking Options
Environmental Options
Media
Exclude
9,816Results

Showing
of 9,816
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
8-SMD Module
IC OSC CLOCK 1GHZ 8QFM
Texas Instruments
272
In Stock
1 : $31.81000
Cut Tape (CT)
250 : $21.79348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Silicon
VCXO
Factory-Configured
10 MHz ~ 1 GHz
Enable/Disable
HCSL, LVDS, LVPECL
3.3V
-
±50ppm
-40°C ~ 85°C
-
208mA
-
Surface Mount
8-SMD Module
8-QFM (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
8-SMD Module
IC OSC CLOCK 1GHZ 8QFM
Texas Instruments
225
In Stock
1 : $31.81000
Cut Tape (CT)
250 : $21.79348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Silicon
VCXO
Factory-Configured
10 MHz ~ 1 GHz
Enable/Disable
HCSL, LVDS, LVPECL
3.3V
-
±50ppm
-40°C ~ 85°C
-
208mA
-
Surface Mount
8-SMD Module
8-QFM (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
8-SMD Module
IC OSC CLOCK PROG 8QFM
Texas Instruments
273
In Stock
1 : $80.48000
Cut Tape (CT)
250 : $44.17592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Silicon
VCXO
Factory-Configured
10 MHz ~ 1 GHz
Enable/Disable
HCSL, LVDS, LVPECL
3.3V
-
±50ppm
-40°C ~ 85°C
-
208mA
-
Surface Mount
8-SMD Module
8-QFM (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
DSC1103NL2-125.0000T
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
541
In Stock
1 : $1.53000
Cut Tape (CT)
1,000 : $1.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
Blank (User Must Program)
2.3 MHz ~ 170 MHz
Standby (Power Down)
CMOS
2.25V ~ 3.6V
-
±20ppm
-40°C ~ 105°C
-
35mA
-
Surface Mount
6-VDFN
6-CDFN (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSA6011HL3B-045.0000TVAO
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
855
In Stock
1 : $1.86000
Cut Tape (CT)
1,000 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
Blank (User Must Program)
3.5 kHz ~ 100 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±20ppm
-40°C ~ 125°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
32 VQFN
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
757
In Stock
1 : $1.86000
Cut Tape (CT)
1,000 : $1.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
Blank (User Must Program)
2 kHz ~ 80 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±20ppm
-40°C ~ 125°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
DSC1103NL2-125.0000T
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
1,960
In Stock
1 : $2.56000
Cut Tape (CT)
1,000 : $2.07500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
Blank (User Must Program)
2.3 MHz ~ 170 MHz
Standby (Power Down)
CMOS
2.25V ~ 3.6V
-
±10ppm
-40°C ~ 105°C
-
35mA
-
Surface Mount
6-VDFN
6-CDFN (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
8-SMD Module
IC OSC CLOCK 200MHZ 8QFM
Texas Instruments
213
In Stock
1 : $81.93000
Cut Tape (CT)
250 : $44.97028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Silicon
XO (Standard)
Factory-Configured
50 MHz ~ 200 MHz
Enable/Disable
LVCMOS
3.3V
-
±25ppm
-40°C ~ 85°C
-
180mA
-
Surface Mount
8-SMD Module
8-QFM (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.045" (1.15mm)
MEMS OSC, BLANK, LVCMOS, 50PPM,
MEMS OSC, BLANK, LVCMOS, 50PPM,
Microchip Technology
2,000
In Stock
1 : $0.76000
Cut Tape (CT)
1,000 : $0.61250
Tape & Reel (TR)
-
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
6 QFN
IC OSC CLOCK 1GHZ 6QFM
Texas Instruments
229
In Stock
1 : $81.93000
Cut Tape (CT)
250 : $44.97028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Silicon
VCXO
Factory-Configured
-
-
HCSL, LVDS, LVPECL
3.3V
-
-
-40°C ~ 85°C
-
-
-
Surface Mount
6-SMD Module
6-QFM (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
-
DSA6011HL3B-045.0000TVAO
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
950
In Stock
1 : $1.02000
Cut Tape (CT)
1,000 : $0.78000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±50ppm
-40°C ~ 85°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
DSA6102ML3B-050.0000VAO
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
1,000
In Stock
1,000 : $1.02500
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±25ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.035" (0.89mm)
DSA6011HL3B-045.0000TVAO
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
900
In Stock
1 : $1.04000
Cut Tape (CT)
1,000 : $0.79000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±25ppm
-20°C ~ 70°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
4-VLGA
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
840
In Stock
1 : $1.06000
Tube
-
Tube
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±50ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VLGA
4-VLGA (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.89mm)
4-VLGA
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
840
In Stock
1 : $1.06000
Tube
-
Tube
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±50ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VLGA
4-VLGA (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.89mm)
32 VQFN
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
284
In Stock
1 : $1.07000
Cut Tape (CT)
1,000 : $0.81000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±25ppm
-40°C ~ 85°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
DSA1101BI1-025.0000TVAO
LOW JITTER PROGRAMMABLE MEMS CMO
Microchip Technology
262
In Stock
1 : $1.07000
Tube
-
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
3.3 MHz ~ 170 MHz
Standby (Power Down)
CMOS
2.25V ~ 3.6V
±25ppm
-
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-VDFN
6-CDFN (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.035" (0.90mm)
4-VLGA
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
495
In Stock
1 : $1.11000
Tube
-
Tube
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±25ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VLGA
4-VLGA (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.89mm)
4-VLGA
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
196
In Stock
1 : $1.12000
Tube
-
Tube
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±25ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VLGA
4-VLGA (2.5x2)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.89mm)
DSC1101AE5-024.5760T
OSC MEMS PROGRAMMABLE SMD
Microchip Technology
450
In Stock
1 : $1.16000
Tube
-
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
3.3 MHz ~ 170 MHz
Standby (Power Down)
CMOS
2.25V ~ 3.6V
-
±25ppm
-55°C ~ 125°C
-
35mA
-
Surface Mount
6-VDFN Exposed Pad
6-VDFN (7x5)
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.035" (0.90mm)
DSA6102ML3B-050.0000VAO
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
1,000
In Stock
1,000 : $1.21250
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±50ppm
-40°C ~ 85°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.035" (0.89mm)
32 VQFN
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
985
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.95000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Standby
CMOS
1.71V ~ 3.63V
-
±50ppm
-40°C ~ 85°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
DSA6102ML3B-050.0000VAO
MEMS OSC PROG BLANK 1MHZ-80MHZ
Microchip Technology
168
In Stock
1 : $1.25000
Cut Tape (CT)
1,000 : $0.98750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 80 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±50ppm
-20°C ~ 70°C
-
1.3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (2x1.6)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.035" (0.89mm)
DSC8001CI5
MEMS OSC PROG BLANK 1MHZ-150MHZ
Microchip Technology
630
In Stock
1 : $1.30000
Tube
-
Tube
Active
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 150 MHz
Standby
CMOS
1.8V ~ 3.3V
-
±50ppm
-40°C ~ 85°C
-
12.2mA
AEC-Q100
Surface Mount
4-SMD, No Lead
-
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
DSA6011HL3B-045.0000TVAO
MEMS OSC PROG BLANK 1MHZ-100MHZ
Microchip Technology
109
In Stock
1 : $1.30000
Cut Tape (CT)
1,000 : $0.98000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS
XO (Standard)
Blank (User Must Program)
1 MHz ~ 100 MHz
Enable/Disable
CMOS
1.71V ~ 3.63V
-
±25ppm
-40°C ~ 85°C
-
3mA (Typ)
AEC-Q100
Surface Mount
4-VFLGA
4-VFLGA (1.6x1.2)
0.063" L x 0.047" W (1.60mm x 1.20mm)
0.035" (0.89mm)
Showing
of 9,816

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.