FX971-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX971-010

DigiKey Part Number
1691-FX971-010-ND
Manufacturer
Manufacturer Product Number
FX971-010
Description
STATION,SDRG,ESD,W/O TIP,FX-971
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering 100W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
100W
Voltage - Input
120V
Plug Type
-
Voltage - Output
24V
Control/Display Type
Digital
Includes
-
Base Unit
-
Supplied Iron, Tweezer, Handle
Included, Not Specified
Supplied Tips/Nozzles
None
Workstand
Included, Not Specified
Temperature Range
-
Features
-
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$449.97000$449.97
Manufacturers Standard Package