Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,458 In Stock | 1 : $1.54000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Non Latching | 47.2 mA | 12VDC | SPDT (1 Form C) | 25 A | 24VDC - Max | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | Sealed - Epoxy | Through Hole | PC Pin | -40°C ~ 105°C | |||
953 In Stock | 1 : $2.00000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 380VAC, 75VDC - Max | 8.4 VDC | 1.2 VDC | 5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
4,961 In Stock | 1 : $2.18000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
125 In Stock | 1 : $2.18000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
7,571 In Stock | 1 : $2.39000 Bag | Tariff may apply if shipping to the United States | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
15,141 In Stock | 1 : $2.41000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
11,565 In Stock | 1 : $2.41000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
5,597 In Stock | 1 : $2.41000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
4,385 In Stock | 1 : $2.45000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
3,152 In Stock | 1 : $2.45000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
8,621 In Stock | 1 : $2.48000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
5,690 In Stock | 1 : $2.48000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
3,327 In Stock | 1 : $2.48000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Non Latching | 143 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | ||
3,054 In Stock | 1 : $2.48000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Non Latching | 125 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | ||
8,286 In Stock | 1 : $2.50000 Box | Tariff may apply if shipping to the United States | - | Box | Active | Non Latching | 150.9 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
4,428 In Stock | 1 : $2.50000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Non Latching | 133 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
2,954 In Stock | 1 : $2.50000 Bulk | Tariff may apply if shipping to the United States | - | Bulk | Active | Non Latching | 150 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
760 In Stock | 1 : $2.50000 Bag | Tariff may apply if shipping to the United States | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
6,410 In Stock | 1 : $2.52000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Diode, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
361 In Stock | 1 : $2.63000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 5 ms | MINI-ISO w/ Steel Mounting Bracket | Chassis Mount | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
4,508 In Stock | 1 : $2.69000 Tube | - | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
2,361 In Stock | 1 : $2.77000 Tube | Tariff may apply if shipping to the United States | - | Tube | Active | Non Latching | 128 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.2 VDC | 1.2 VDC | 5 ms | 2 ms | Resistor, Sealed - Fully | Socketable | Plug In | -40°C ~ 125°C | ||
893 In Stock | 1 : $2.77000 Tray | Tariff may apply if shipping to the United States | - | Tray | Active | Non Latching | 110 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.2 VDC | 1.2 VDC | 5 ms | 2 ms | Diode | Socketable | Plug In | -40°C ~ 125°C | ||
2,528 In Stock | 1 : $2.81000 Tube | - | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
462 In Stock | 1 : $2.86000 Tube | - | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPST-NO (1 Form A) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C |