
BR-1/2AAE5PN | |
|---|---|
DigiKey Part Number | P631-ND |
Manufacturer | |
Manufacturer Product Number | BR-1/2AAE5PN |
Description | BATTERY LITHIUM 3V 1/2 AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/2AA Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 0.99" H (14.5mm x 25.2mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 2.5mA | |
Weight | 7.94 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 20 | $3.85300 | $77.06 |
| 40 | $3.64500 | $145.80 |
| 200 | $3.20495 | $640.99 |
| 400 | $3.03240 | $1,212.96 |
| 600 | $2.93583 | $1,761.50 |
| 1,000 | $2.81863 | $2,818.63 |
| 2,600 | $2.71354 | $7,055.20 |











