CR-23AZE2PN_H1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR-2/3AZE2PN

DigiKey Part Number
11-CR-2/3AZE2PN-ND
Manufacturer
Manufacturer Product Number
CR-2/3AZE2PN
Description
BATTERY LITHIUM 3V 2/3 A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2/3A Lithium 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.67" Dia x 1.32" H (17.0mm x 33.5mm)
Termination Style
Solder Tab
Features
-
Discharge Rate
2.5mA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-4°F ~ 95°F (-20°C ~ 35°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.63000$5.63
20$4.43200$88.64
40$4.19275$167.71
100$3.89660$389.66
300$3.56920$1,070.76
600$3.37715$2,026.29
1,200$3.19561$3,834.73
2,700$3.17657$8,576.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.