BR-1%5E2AAE2PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR-1/2AAE2PN

DigiKey Part Number
P630-ND
Manufacturer
Manufacturer Product Number
BR-1/2AAE2PN
Description
BATTERY LITHIUM 3V 1/2 AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/2AA Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 0.99" H (14.5mm x 25.2mm)
Termination Style
PC Pin (Horizontal Mount)
Features
-
Discharge Rate
2.5mA
Weight
7.94 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
41°F ~ 95°F (5°C ~ 35°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,358
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.89000$4.89
20$3.85000$77.00
40$3.64200$145.68
200$3.20235$640.47
400$3.02990$1,211.96
600$2.93343$1,760.06
1,000$2.81633$2,816.33
2,600$2.71104$7,048.70
Manufacturers Standard Package