
CR-LAZ/E2N | |
|---|---|
DigiKey Part Number | 11-CR-LAZ/E2N-ND |
Manufacturer | |
Manufacturer Product Number | CR-LAZ/E2N |
Description | BATT LITHIUM PRIMARY 3V CYL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | A Lithium 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 2.00" H (17.0mm x 50.8mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 2.5mA | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 20 | $6.48450 | $129.69 |
| 40 | $6.13450 | $245.38 |
| 200 | $5.39450 | $1,078.90 |
| 400 | $5.10433 | $2,041.73 |
| 600 | $4.94197 | $2,965.18 |
| 1,000 | $4.87500 | $4,875.00 |





