CR14250SET-FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR14250SET-FT
CR14250SET-FT
CR14250SET-FT

CR14250SE-FT

DigiKey Part Number
935-CR14250SE-FT-ND
Manufacturer
Manufacturer Product Number
CR14250SE-FT
Description
BATTERY LITHIUM 3V CR14250
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
CR14250 Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 0.98" H (14.5mm x 25.0mm)
Termination Style
PC Pin (Horizontal Mount)
Features
-
Discharge Rate
0.5mA
Weight
9 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
Room Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,096
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.26000$5.26
10$4.37000$43.70
50$3.84200$192.10
100$3.63480$363.48
250$3.37824$844.56
700$3.11176$2,178.23
1,400$2.94448$4,122.27
2,800$2.93750$8,225.00
Manufacturers Standard Package