BR-2%5E3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR-2/3A

DigiKey Part Number
P133-ND
Manufacturer
Manufacturer Product Number
BR-2/3A
Description
BATTERY LITHIUM 3V 2/3 A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2/3A Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.67" Dia x 1.32" H (17.0mm x 33.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
2.5mA
Weight
13.61 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,772
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.69000$4.69
20$3.68700$73.74
40$3.48825$139.53
100$3.24170$324.17
400$2.90188$1,160.75
800$2.74574$2,196.59
1,200$2.65838$3,190.06
2,800$2.58250$7,231.00
Manufacturers Standard Package