



TL-5902/T | |
|---|---|
DigiKey Part Number | 439-1006-ND |
Manufacturer | |
Manufacturer Product Number | TL-5902/T |
Description | BATTERY LITHIUM 3.6V 1/2 AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | 500µA | |
Weight | 9.2 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.03000 | $7.03 |
| 10 | $5.84800 | $58.48 |
| 90 | $4.90533 | $441.48 |
| 180 | $4.64117 | $835.41 |
| 270 | $4.49341 | $1,213.22 |
| 540 | $4.25169 | $2,295.91 |
| 1,080 | $4.07725 | $4,403.43 |




