CR2032R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 738,143
Unit Price: $0.33000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.86000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,980
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Bevigor
In Stock: 53,674
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Kingway Electronics USA
In Stock: 49,296
Unit Price: $0.58000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 52,550
Unit Price: $0.32000
Datasheet

Parametric Equivalent


ZEUS Battery Products
In Stock: 36,527
Unit Price: $0.59000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 179
Unit Price: $0.87000
Datasheet

Parametric Equivalent


FDK America, Inc.
In Stock: 251,412
Unit Price: $0.48000
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 366,192
Unit Price: $0.38520
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: $1.83125
Datasheet
CR2032R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR2032R
Extended Temperature Lithium Coin Batteries for IoT Devices
High Drain Lithium Coin Batteries for IoT Devices

CR2032R

DigiKey Part Number
490-18194-ND
Manufacturer
Manufacturer Product Number
CR2032R
Description
BATTERY LITHIUM 3V COIN 20MM
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
3mA
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes