CR2032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR2032
Extended Temperature Lithium Coin Batteries for IoT Devices

CR2032

DigiKey Part Number
490-18646-ND
Manufacturer
Manufacturer Product Number
CR2032
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
200µA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733,733
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.27400$2.74
50$0.24100$12.05
100$0.22800$22.80
250$0.21184$52.96
500$0.20040$100.20
1,400$0.18454$258.36
2,800$0.17458$488.82
5,600$0.16517$924.95
Manufacturers Standard Package

Other Suppliers on DigiKey

4,410In Stock
Ships from Micropower Battery Company