
CR2032 | |
|---|---|
DigiKey Part Number | 2059-CR2032-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 400µA | |
Weight | 2.9 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 68°F ~ 77°F (20°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.49000 | $4.90 |
| 50 | $0.43040 | $21.52 |
| 100 | $0.40720 | $40.72 |
| 250 | $0.37836 | $94.59 |
| 500 | $0.35794 | $178.97 |
| 1,000 | $0.33862 | $338.62 |
| 2,500 | $0.31470 | $786.75 |
| 5,000 | $0.29773 | $1,488.65 |
























