CR2032X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR2032X
Extended Temperature Lithium Coin Batteries for IoT Devices

CR2032X

DigiKey Part Number
CR2032X-ND
Manufacturer
Manufacturer Product Number
CR2032X
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
1mA
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.54400$5.44
50$0.47780$23.89
100$0.45200$45.20
250$0.42004$105.01
500$0.39736$198.68
1,400$0.36594$512.32
2,800$0.34621$969.39
5,600$0.32755$1,834.28
Manufacturers Standard Package