


CR2032 | |
|---|---|
DigiKey Part Number | SY189-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
EDA/CAD Models | CR2032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 300µA | |
Weight | 3 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.40200 | $4.02 |
| 50 | $0.35300 | $17.65 |
| 100 | $0.33400 | $33.40 |
| 250 | $0.31032 | $77.58 |
| 500 | $0.29358 | $146.79 |
| 2,000 | $0.26274 | $525.48 |
| 4,000 | $0.24858 | $994.32 |
| 6,000 | $0.24065 | $1,443.90 |
























