
CR2032 | |
|---|---|
DigiKey Part Number | 2984-MAXELLCR2032(TS-1)-ND |
Manufacturer | Maxell Batteries |
Manufacturer Product Number | CR2032 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 200µA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $0.57000 | $2.85 |
| 100 | $0.55000 | $55.00 |
| 250 | $0.52000 | $130.00 |
| 500 | $0.50000 | $250.00 |
| 1,000 | $0.45000 | $450.00 |
| 2,000 | $0.40000 | $800.00 |

























