CR 2032 JAUCH SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2032

DigiKey Part Number
1908-CR2032JAUCHSB-ND
Manufacturer
Manufacturer Product Number
CR2032
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
Requires Holder
Features
Childsafe Packaging
Discharge Rate
300µA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.72300$7.23
50$0.63540$31.77
100$0.60100$60.10
250$0.55848$139.62
500$0.52834$264.17
1,000$0.49984$499.84
2,500$0.46454$1,161.35
5,000$0.43952$2,197.60
Manufacturers Standard Package