
842ARL-55ML | |
|---|---|
DigiKey Part Number | 473-842ARL-55ML-ND |
Manufacturer | |
Manufacturer Product Number | 842ARL-55ML |
Description | Supershield Silver Conductive Pa |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Paint Coating, Conductive Bottle, 55 mL (2.54 oz) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Paint | |
Color | Gray | |
Form | Bottle, 55 mL (2.54 oz) | |
Features | Coating, Conductive | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 23°F ~ 104°F (-5°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.90000 | $192.90 |
| 5 | $172.32000 | $861.60 |
| 10 | $164.95300 | $1,649.53 |
| 25 | $156.37120 | $3,909.28 |
| 50 | $150.65180 | $7,532.59 |









