
842AR-PS | |
|---|---|
DigiKey Part Number | 473-842AR-PS-ND |
Manufacturer | |
Manufacturer Product Number | 842AR-PS |
Description | SILVER CONDUCTIVE PEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Acrylic Adhesive Coating Pen, 2ml |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Color | - | |
Form | Pen, 2ml | |
Features | Coating | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.59000 | $27.59 |
| 5 | $24.10400 | $120.52 |
| 10 | $22.86000 | $228.60 |
| 25 | $21.41400 | $535.35 |
| 50 | $20.45220 | $1,022.61 |
| 100 | $19.59040 | $1,959.04 |
| 250 | $18.58624 | $4,646.56 |
| 500 | $17.91678 | $8,958.39 |











