
843AR-55ML | |
|---|---|
DigiKey Part Number | 473-843AR-55ML-ND |
Manufacturer | |
Manufacturer Product Number | 843AR-55ML |
Description | SUPER SHIELD SILVER COATED COPPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Paint Coating, Conductive Bottle, 55 mL (2 oz) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Paint | |
Color | Silver | |
Form | Bottle, 55 mL (2 oz) | |
Features | Coating, Conductive | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 23°F ~ 104°F (-5°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.23000 | $42.23 |
| 5 | $37.07400 | $185.37 |
| 10 | $35.23500 | $352.35 |
| 25 | $33.09640 | $827.41 |
| 50 | $31.67260 | $1,583.63 |
| 100 | $30.39640 | $3,039.64 |
| 250 | $28.90896 | $7,227.24 |











