838AR-55ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

838AR-55ML

DigiKey Part Number
473-838AR-55ML-ND
Manufacturer
Manufacturer Product Number
838AR-55ML
Description
Total Ground Carbon Conductive C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Paint Coating Bottle, 55 mL (1.86 oz) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Paint
Color
Gray
Form
Bottle, 55 mL (1.86 oz)
Features
Coating
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
23°F ~ 104°F (-5°C ~ 40°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$22.28000$22.28
5$19.41200$97.06
10$18.39100$183.91
25$17.20480$430.12
50$16.41520$820.76
100$15.70790$1,570.79
250$14.88404$3,721.01
500$14.33490$7,167.45
Manufacturers Standard Package