838AR-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
838AR-P
MG Chemicals’ Carbon Conductive Paint Pen
Acrylic Conductive Coatings

838AR-P

DigiKey Part Number
473-1268-ND
Manufacturer
Manufacturer Product Number
838AR-P
Description
CARBON CONDUCTIVE PAINT PEN 5ML
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Acrylic Adhesive Conductive, Repair Pen, 5ml Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Active
Type
Acrylic Adhesive
Color
Black
Form
Pen, 5ml
Features
Conductive, Repair
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.03000$21.03
5$19.08400$95.42
10$18.30200$183.02
25$17.31800$432.95
50$16.60880$830.44
100$15.92870$1,592.87
500$14.50000$7,250.00
Manufacturers Standard Package