



843AR-340G | |
|---|---|
DigiKey Part Number | 473-1430-ND |
Manufacturer | |
Manufacturer Product Number | 843AR-340G |
Description | RF EMI LIQUID SILVR COND COATING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF EMI Liquid 843AR Acrylic, Conductive X X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | - | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.78000 | $73.78 |
| 5 | $65.19600 | $325.98 |
| 10 | $62.13000 | $621.30 |
| 25 | $58.56120 | $1,464.03 |
| 50 | $56.18440 | $2,809.22 |
| 100 | $54.05290 | $5,405.29 |











