
842ARL-900ML | |
|---|---|
DigiKey Part Number | 473-842ARL-900ML-ND |
Manufacturer | |
Manufacturer Product Number | 842ARL-900ML |
Description | SILVER ACRYLIC PAINT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,667.75000 | $1,667.75 |



