
T39-D08 | |
|---|---|
DigiKey Part Number | 1691-T39-D08-ND |
Manufacturer | |
Manufacturer Product Number | T39-D08 |
Description | TIP,CHISEL,0.8 X 10MM,FX-9701/97 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FX-971 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.020" (0.51mm) | |
Width | 0.030" (0.76mm) | |
Length | 0.390" (9.91mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FX-971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.96000 | $20.96 |
| 5 | $19.02400 | $95.12 |
| 10 | $18.24500 | $182.45 |
| 25 | $17.26440 | $431.61 |
| 50 | $16.55740 | $827.87 |
| 100 | $15.87940 | $1,587.94 |
| 500 | $15.77004 | $7,885.02 |











