MFG_FM2023-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM2023-05

DigiKey Part Number
1691-1047-ND
Manufacturer
Manufacturer Product Number
FM2023-05
Description
DESOLDERING TWEEZERS 140W 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers, Desoldering 140W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Box
Part Status
Active
Type
Tweezers, Desoldering
Tip Temperature
400°F ~ 750°F (200°C ~ 400°C)
Tip Type
T9-I
Workstand
FH200-04
Tip Diameter
0.007" (0.2mm)
Power (Watts)
140W
Features
Dual Action
Voltage - Input
24V
Includes
Component Bed, Tip Removal Pad, Sponge
Input Connector
-
Region Utilized
-
For Use With/Related Products
FM-202, FM-203, FM-206
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$326.27000$326.27
Manufacturers Standard Package