
CR2477 | |
|---|---|
DigiKey Part Number | 2984-CR2477-ND |
Manufacturer | Toshiba Lifestyle Products |
Manufacturer Product Number | CR2477 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.30" H (24.5mm x 7.7mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 149°F (-20°C ~ 65°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.35000 | $135.00 |
| 400 | $1.24000 | $496.00 |
| 1,000 | $1.18000 | $1,180.00 |
| 2,000 | $1.10000 | $2,200.00 |
| 6,000 | $1.02000 | $6,120.00 |
| 12,000 | $0.96000 | $11,520.00 |










