
CR2477 | |
|---|---|
DigiKey Part Number | 1908-CR2477JAUCHSB-ND |
Manufacturer | |
Manufacturer Product Number | CR2477 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.30" H (24.5mm x 7.7mm) | |
Termination Style | Requires Holder | |
Features | Childsafe Packaging | |
Discharge Rate | 200µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $2.84600 | $28.46 |
| 50 | $2.50160 | $125.08 |
| 100 | $2.36670 | $236.67 |
| 250 | $2.19956 | $549.89 |
| 500 | $2.08106 | $1,040.53 |
| 1,000 | $1.96906 | $1,969.06 |
| 2,500 | $1.83032 | $4,575.80 |
| 5,000 | $1.81250 | $9,062.50 |














