
CR2450 | |
|---|---|
DigiKey Part Number | 2984-TOSHIBACR2450-ND |
Manufacturer | Toshiba Lifestyle Products |
Manufacturer Product Number | CR2450 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 149°F (-20°C ~ 65°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $0.92000 | $128.80 |
| 700 | $0.77000 | $539.00 |
| 1,400 | $0.72000 | $1,008.00 |
| 2,100 | $0.68000 | $1,428.00 |
| 4,200 | $0.67000 | $2,814.00 |
| 8,400 | $0.65000 | $5,460.00 |
| 16,800 | $0.64000 | $10,752.00 |
| 33,600 | $0.62000 | $20,832.00 |










