


CR2477W | |
|---|---|
DigiKey Part Number | 490-18652-ND |
Manufacturer | |
Manufacturer Product Number | CR2477W |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.30" H (24.5mm x 7.7mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 1mA | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 10 | $2.27100 | $22.71 |
| 50 | $1.99640 | $99.82 |
| 200 | $1.78675 | $357.35 |
| 400 | $1.69048 | $676.19 |
| 600 | $1.63658 | $981.95 |
| 1,000 | $1.57117 | $1,571.17 |
| 2,600 | $1.45586 | $3,785.24 |
| 5,000 | $1.38194 | $6,909.70 |
















