


CR2477X-HE | |
|---|---|
DigiKey Part Number | 490-18611-ND |
Manufacturer | |
Manufacturer Product Number | CR2477X-HE |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.30" H (24.5mm x 7.7mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 1mA | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $2.30800 | $23.08 |
| 50 | $2.02860 | $101.43 |
| 125 | $1.88520 | $235.65 |
| 250 | $1.78352 | $445.88 |
| 500 | $1.68740 | $843.70 |
| 1,000 | $1.59654 | $1,596.54 |
| 2,500 | $1.48400 | $3,710.00 |
| 5,000 | $1.40426 | $7,021.30 |




















