CR2477
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2477

DigiKey Part Number
P120-ND
Manufacturer
Manufacturer Product Number
CR2477
Description
BATTERY LITHIUM 3V COIN 24.5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.30" H (24.5mm x 7.7mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
200µA
Weight
10.5 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133,235
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.48000$2.48
20$1.94900$38.98
40$1.84375$73.75
100$1.71330$171.33
400$1.53355$613.42
800$1.45095$1,160.76
1,200$1.40473$1,685.68
2,800$1.31291$3,676.15
Manufacturers Standard Package