TL-5104/S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL-5104/S
TL-5104/S
TL-5104/S

TL-5104/S

DigiKey Part Number
439-TL-5104/S-ND
Manufacturer
Manufacturer Product Number
TL-5104/S
Description
BATTERY LITHIUM 3.6V AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
2mA
Weight
17.6 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
86°F (30°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.89000$6.89
45$5.08333$228.75
90$4.80933$432.84
135$4.65607$628.57
270$4.40541$1,189.46
540$4.16843$2,250.95
1,035$3.98755$4,127.11
Manufacturers Standard Package