



TL-5104/P | |
|---|---|
DigiKey Part Number | 439-1013-ND |
Manufacturer | |
Manufacturer Product Number | TL-5104/P |
Description | BATTERY LITHIUM 3.6V AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Axial Leaded | |
Features | - | |
Discharge Rate | 2mA | |
Weight | 17.6 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.25000 | $7.25 |
| 25 | $5.60120 | $140.03 |
| 50 | $5.29900 | $264.95 |
| 100 | $5.01350 | $501.35 |
| 250 | $4.65976 | $1,164.94 |
| 500 | $4.40908 | $2,204.54 |
| 1,000 | $4.21821 | $4,218.21 |





